Reference Only

599-0411-127F

Single Color LEDs 630nm RED with LENS.

Manufacturer:

Mfr Part:
599-0411-127F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature630 nm
Luminous Intensity50 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.4 V
Power Rating111 mW
Lens ColorColorless
Lens Dimensions1.1 mm
Lens ShapeDome
Lens TransparencyClear
PackagingReel
Height1.4 mm
Illumination ColorRed
Length3 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width1.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.087$783.00
$0.085$2,040.00
Need more?