Reference Only

599-0240-007F

Single Color LEDs SMD 1206 YELLOW.

Manufacturer:

Mfr Part:
599-0240-007F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature590 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating72 mW
Lens ColorColorless
Lens Dimensions2 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyClear
PackagingReel
Height0.7 mm
Length3.2 mm
Luminous Intensity126 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$1,120.00
$0.049$1,176.00
Need more?