Reference Only

599-0140-137F

New Product
Single Color LEDs SMD LED 0805 0.80mm ht Yellow 7" Reel.

Manufacturer:

Mfr Part:
599-0140-137F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature593 nm
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Lens ColorWater Clear
Series599
PackagingReel
ConfigurationSingle
Height0.8 mm
Length2 mm
Luminous Intensity150 cd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
SubcategoryLEDs
TradenameMicroLED
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$780.00
Need more?