5989230102F Dialight

5989230102F

Obsolete
Single Color LEDs Orange Water Clr 150mcd 610nm

Manufacturer:

Mfr Part:
5989230102F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature610 nm
Illumination ColorOrange
Lens TransparencyDiffused
PackagingReel
Height0.7 mm
Length3.2 mm
Luminous Intensity150 mcd
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width1.6 mm

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?