Reference Only
5988F10313F
Multi-Color LEDs RGB LED.
Datasheet
5988F10313F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Height | 2.8 mm | |
| If - Forward Current | 20 mA | |
| Illumination Color | RGB | |
| Length | 3.7 mm | |
| Lens Color | Colorless | |
| Lens Shape | Round Flat | |
| Luminous Intensity | 760 mcd, 1.9 cd, 450 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Package / Case | PLCC-6 | |
| Power Rating | 60 mW, 90 mW, 90 mW | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Vf - Forward Voltage | 2.4 V, 3.6 V, 3.6 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 623 nm, 523 nm, 469 nm | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.119 | $1,071.00 | |
| $0.116 | $2,784.00 |
Need more?