Reference Only

5988C80107F

Single Color LEDs

Manufacturer:

Mfr Part:
5988C80107F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature525 nm
Luminous Intensity1.9 cd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating70 mW
Lens ColorColorless
Lens Dimensions2.2 mm x 1.4 mm
Lens ShapeRectangular
Lens TransparencyNon-Diffused
PackagingReel
ConfigurationSingle
Height1.3 mm
Illumination ColorGreen
Length2.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?