Reference Only
5982A01107F
White LEDs
Datasheet
5982A01107F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Illumination Color | White | |
| Luminous Intensity | 600 mcd | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.6 V | |
| Power Rating | 108 mW | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.5 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | 598 | |
| Packaging | Reel | |
| Configuration | Single | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Available Regional Inventory
6,000 available now at ttieurope.com