Reference Only
598-8QA0-227F
New Product
Multi-Color LEDs .
Datasheet
598-8QA0-227F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Blue, Orange | |
| Wavelength/Color Temperature | 465 nm to 610 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V, 2.4 V, 2.8 V, 3.7 V | |
| Lens Color | Water Clear | |
| Lens Dimensions | 1.6 mm x 0.45 mm | |
| Lens Shape | Dome | |
| Configuration | Dual | |
| Height | 1.01 mm | |
| Length | 2.1 mm | |
| Luminous Intensity | 86 mcd, 112 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Subcategory | LEDs | |
| Tradename | MicroLED | |
| Type | Multi-Color LED | |
| Width | 0.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.21 | $1,260.00 |
Need more?