Reference Only

598-8Q90-227F

New Product
Multi-Color LEDs .

Manufacturer:

Mfr Part:
598-8Q90-227F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Illumination ColorBlue, Yellow
Wavelength/Color Temperature465 nm, 595 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage1.8 V, 2.4 V, 2.8 V, 3.7 V
Power Rating72 mW, 111 mW
Lens ColorColorless
Lens Dimensions1.6 mm x 0.45 mm
Lens ShapeDome
ConfigurationDual
Height1.01 mm
Length2.1 mm
Luminous Intensity146 mcd, 247 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
SubcategoryLEDs
TradenameMicroLED
TypeMulti-Color LEDs
Width0.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.251$1,506.00
Need more?