Reference Only

598-8Q80-127F

New Product
Single Color LEDs .

Manufacturer:

Mfr Part:
598-8Q80-127F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature520 nm, 530 nm
Luminous Intensity320 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.8 V, 3.6 V
Power Rating108 mW
Lens ColorWater Clear
Lens Dimensions1.7 mm x 0.49 mm
Lens ShapeDome
PackagingReel
ConfigurationSingle
Height1.01 mm
Illumination ColorGreen
Length2.1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
SubcategoryLEDs
TradenameMicroLED
TypeSingle Color LED
Viewing Angle120 deg
Width0.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.14$1,260.00
Need more?