Reference Only

598-8C60-102F

Obsolete
Multi-Color LEDs Mini PLCC2 YELGRN 570nm Cut Tape

Manufacturer:

Mfr Part:
598-8C60-102F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Illumination ColorGreen
Wavelength/Color Temperature570 nm
Viewing Angle120 deg
Vf - Forward Voltage2.4 V
Lens ColorColorless
Lens ShapeRectangular
ConfigurationSingle
Height1.3 mm
Length2.2 mm
Luminous Intensity65 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?