Reference Only
598-8C40-102F
Obsolete
Single Color LEDs Mini PLCC2 YELLOW 590nm Cut Tape
Datasheet
598-8C40-102F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Wavelength/Color Temperature | 590 nm | |
| Illumination Color | Yellow | |
| Vf - Forward Voltage | 2.4 V | |
| Lens Color | Yellow | |
| Lens Shape | Rectangular | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 1.3 mm | |
| Length | 2.2 mm | |
| Luminous Intensity | 405 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?