Reference Only
598-8821-307F
Obsolete
Multi-Color LEDs ROGB Water Clear 150/300/140mcd
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Tri-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Illumination Color | Red-Orange, Green, Blue | |
| Wavelength/Color Temperature | 625 nm, 525 nm, 470 nm | |
| Viewing Angle | 160 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V, 2.8 V, 2.8 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2 mm x 1 mm | |
| Lens Shape | Semitube | |
| Lens Transparency | Water Clear | |
| Height | 1 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 120 mcd, 220 mcd, 90 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 1.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?