Reference Only

598-8710-302F

Obsolete
Multi-Color LEDs RGB Water Clear 80/220/140mcd

Manufacturer:

Mfr Part:
598-8710-302F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case0606 (1616 metric)
Illumination ColorRGB
Wavelength/Color Temperature635 nm, 525 nm, 470 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 3.2 V, 3.2 V
Power Rating44 mW, 70 mW, 70 mW
Lens ColorColorless
Lens Dimensions1.1 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.7 mm
Length1.6 mm
Luminous Intensity60 mcd, 120 mcd, 90 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?