Reference Only

598-8660-202F

Obsolete
Multi-Color LEDs Yellow/Red Wc 150/80mcd 592/645nm

Manufacturer:

Mfr Part:
598-8660-202F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1311 (3227 metric)
Illumination ColorRed, Yellow
Wavelength/Color Temperature645 nm, 592 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage2.4 V
Power Rating48 mW, 48 mW
Lens ColorColorless
Lens Dimensions2 mm x 2.7 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.7 mm
Length3.2 mm
Luminous Intensity150 mcd, 80 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?