Reference Only

598-8640-207F

Multi-Color LEDs Yellow/Green WC 150/50mcd 592/570nm.

Manufacturer:

Mfr Part:
598-8640-207F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1311 (3227 metric)
Illumination ColorYellow, Green
Wavelength/Color Temperature590 nm, 568 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating48 mW, 48 mW
Lens ColorColorless
Lens Dimensions2 mm x 2.7 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.7 mm
Length3.2 mm
Luminous Intensity110 mcd, 40 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.11$990.00
$0.109$2,616.00
Need more?