Reference Only

598-8530-202F

Obsolete
Multi-Color LEDs Orange/Green 150/50mcd 610/570nm

Manufacturer:

Mfr Part:
598-8530-202F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Illumination ColorOrange, Green
Wavelength/Color Temperature610 nm, 570 nm
Viewing Angle160 deg
If - Forward Current20 mA
Vf - Forward Voltage2.4 V
Power Rating48 mW, 68 mW
Lens ColorColorless
Lens Dimensions2 mm x 1 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
Height1 mm
Length3.2 mm
Luminous Intensity150 mcd, 60 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?