Reference Only

598-8470-207F

Obsolete
Multi-Color LEDs Red/YelGrn WC 60/40mcd 639/575nm

Manufacturer:

Mfr Part:
598-8470-207F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0606 (1616 metric)
Illumination ColorRed, Yellow-Green
Wavelength/Color Temperature635 nm, 570 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V
Lens ColorColorless
Lens TransparencyWater Clear
Height0.7 mm
Length1.6 mm
Luminous Intensity40 mcd, 30 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?