Reference Only
598-8460-207CF
Multi-Color LEDs Yel/Red WC 150/60mcd 595/645nm.
Datasheet
598-8460-207CF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0606 (1616 metric) | |
| Illumination Color | Red, Yellow | |
| Wavelength/Color Temperature | 640 nm, 590 nm | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.2 V | |
| Power Rating | 72 mW, 72 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.1 mm x 1.6 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Height | 0.7 mm | |
| Length | 1.6 mm | |
| Luminous Intensity | 135 mcd, 50 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 1.6 mm | |
| Part # Aliases | 5988460207F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $1,024.00 | |
| $0.124 | $2,976.00 |
Need more?