Reference Only

598-8460-202CF

Obsolete
Multi-Color LEDs Yel/Red Wc 150/60mcd 595/645nm

Manufacturer:

Mfr Part:
598-8460-202CF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0606 (1616 metric)
Illumination ColorRed, Yellow
Wavelength/Color Temperature645 nm, 592 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage2.4 V
Power Rating72 mW
Lens ColorColorless
Lens TransparencyWater Clear
Height0.7 mm
Length1.6 mm
Luminous Intensity150 mcd, 60 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.6 mm
Part # Aliases5988460202F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?