Reference Only

598-8440-207CF

Multi-Color LEDs Yel/Grn WC 150/65mcd 595/575nm.

Manufacturer:

Mfr Part:
598-8440-207CF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0606 (1616 metric)
Illumination ColorYellow, Green
Wavelength/Color Temperature590 nm, 570 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating48 mW, 48 mW
Lens ColorColorless
Lens Dimensions1.1 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.7 mm
Length1.6 mm
Luminous Intensity135 mcd, 50 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.6 mm
Part # Aliases5988440207F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.116$928.00
Need more?