598-8360-100F Dialight

598-8360-100F

Obsolete
Single Color LEDs

Manufacturer:

Mfr Part:
598-8360-100F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Illumination ColorGreen
PackagingStrip
Height1 mm
Length3.2 mm
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Strip

Pricing not available for this package type
Need pricing?