Reference Only

598-8230-107F

Single Color LEDs Orange Water Clr 150mcd 610nm.

Manufacturer:

Mfr Part:
598-8230-107F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature605 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage1.7 V
Power Rating60 mW
Lens ColorColorless
Lens Dimensions2 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.7 mm
Length3.2 mm
Luminous Intensity110 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.088$1,056.00
$0.085$2,040.00
Need more?