Reference Only

598-8230-102F

Obsolete
Single Color LEDs Orange Water Clr 150mcd 610nm

Manufacturer:

Mfr Part:
598-8230-102F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature610 nm
Luminous Intensity150 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.4 V
Power Rating60 mW
Lens ColorColorless
Lens Dimensions2 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.7 mm
Illumination ColorOrange
Length3.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?