Reference Only
597C3008207F
Single Color LEDs
Datasheet
597C3008207F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Illumination Color | Red | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | PLCC-2 | |
| Product Type | Single Color LEDs | |
| Product | Red LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Wavelength/Color Temperature | 630 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?