Reference Only

5977731207F

Multi-Color LEDs

Manufacturer:

Mfr Part:
5977731207F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-4
Illumination ColorRed, Yellow
Wavelength/Color Temperature635 nm, 586 nm
Viewing Angle120 deg, 120 deg
If - Forward Current10 mA, 10 mA
Vf - Forward Voltage2 V, 2 V
Power Rating100 mW, 100 mW
Lens ColorColorless
Lens Dimensions2.39 mm
Lens ShapeRound Flat
Lens TransparencyClear
Height1.9 mm
Length3.5 mm
Luminous Intensity7.3 mcd, 6.8 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?