Reference Only
5977725607F
Obsolete
Multi-Color LEDs
Datasheet
5977725607F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | Yellow, Green | |
| Wavelength/Color Temperature | 582 nm, 564 nm | |
| Viewing Angle | 130 deg, 130 deg | |
| If - Forward Current | 20 mA, 20 mA | |
| Vf - Forward Voltage | 1.8 V, 1.8 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.1 mm x 0.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Non-Diffused | |
| Height | 0.7 mm | |
| Length | 1.6 mm | |
| Luminous Intensity | 71 mcd, 45 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?