Reference Only

5976232-102F

Single Color LEDs .

Manufacturer:

Mfr Part:
5976232-102F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
Height1.6 mm
If - Forward Current20 mA
Illumination ColorYellow
Length3.2 mm
Lens ColorColorless
Lens Dimensions1.2 mm x 1.2 mm
Lens ShapeDome
Lens TransparencyClear
Luminous Intensity417 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Power Rating72 mW
Product TypeSingle Color LEDs
ProductYellow LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Vf - Forward Voltage2.4 V
Viewing Angle30 deg
Wavelength/Color Temperature589 nm
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.545$10.90
$0.397$39.70
$0.332$166.00
$0.31$310.00
$0.292$730.00
$0.276$1,380.00
$0.256$2,560.00
$0.249$6,225.00
Need more?
Contact Us