Reference Only

5973401402NF

Obsolete
Single Color LEDs SMD 1206 YEL Sample Strip

Manufacturer:

Mfr Part:
5973401402NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature580 nm
Luminous Intensity6 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions2 mm
Lens ShapeRectangular
Lens TransparencyNon-Diffused
PackagingCut Tape
Height1.5 mm
Illumination ColorYellow
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width1.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?