Reference Only

5973323307F

Single Color LEDs

Manufacturer:

Mfr Part:
5973323307F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature525 nm
Luminous Intensity224 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.7 V
Power Rating114 mW
Lens ColorColorless
Lens Dimensions2.2 mm
Lens ShapeRound Flat
Lens TransparencyClear
PackagingReel
Height1.9 mm
Illumination ColorGreen
Length3.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?