Reference Only
5973209207F
Single Color LEDs Smd Led PLCC4 Org 50.
Datasheet
5973209207F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-4 | |
| Lens Color | Colorless | |
| Packaging | Reel | |
| Illumination Color | RGB | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.433 | $866.00 | |
| $0.432 | $1,728.00 | |
| $0.402 | $4,020.00 | |
| $0.381 | $9,144.00 |
Need more?