Reference Only

5973008207F

Single Color LEDs

Manufacturer:

Mfr Part:
5973008207F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature630 nm
Luminous Intensity65 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.8 V
Power Rating50 mW
Lens ColorColorless
Lens Dimensions2.41 mm
Lens ShapeRectangular
Lens TransparencyNon-Diffused
Series597
PackagingReel
Height2.11 mm
Illumination ColorRed
Length3.4 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?