Reference Only

5973002507F

Single Color LEDs

Manufacturer:

Mfr Part:
5973002507F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature630 nm
Luminous Intensity63 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating54 mW
Lens ColorColorless
Lens Dimensions3 mm x 2 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height1.3 mm
Illumination ColorRed
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle110 deg
Width2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?