Reference Only
597-C340-82-02F
Single Color LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Illumination Color | Yellow | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | PLCC-2 | |
| Product Type | Single Color LEDs | |
| Product | Yellow LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Wavelength/Color Temperature | 588 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.478 | $9.56 | |
| $0.318 | $31.80 | |
| $0.22 | $110.00 | |
| $0.202 | $202.00 | |
| $0.188 | $470.00 | |
| $0.176 | $880.00 | |
| $0.158 | $1,580.00 |
Need more?