Reference Only

597-7731-107F

Obsolete
Multi-Color LEDs RED/YELLOW DIFF

Manufacturer:

Mfr Part:
597-7731-107F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1210 (3025 metric)
Illumination ColorRed, Yellow
Wavelength/Color Temperature620 nm, 585 nm
Viewing Angle170 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.1 V
Lens ColorColorless
Lens Dimensions2.3 mm x 1.27 mm
Lens ShapeRectangular
Lens TransparencyDiffused
Height1 mm
Length3 mm
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?