Reference Only
597-7731-102F
Obsolete
Multi-Color LEDs Red/Yellow Diff
Datasheet
597-7731-102F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1210 (3025 metric) | |
| Illumination Color | Red, Yellow | |
| Wavelength/Color Temperature | 630 nm, 585 nm | |
| Viewing Angle | 160 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.6 V, 2.8 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.05 mm x 2.62 mm | |
| Lens Shape | Square | |
| Lens Transparency | Diffused | |
| Height | 1 mm | |
| Length | 3 mm | |
| Luminous Intensity | 10 mcd, 6 mcd | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Packaging | Cut Tape | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Cut Tape
Pricing not available for this package type
Need pricing?