Reference Only

597-7711-302F

Obsolete
Multi-Color LEDs RGB

Manufacturer:

Mfr Part:
597-7711-302F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-4
Illumination ColorRGB
Wavelength/Color Temperature470 nm, 525 nm, 626 nm
Viewing Angle120 deg, 120 deg, 120 deg
If - Forward Current20 mA, 20 mA, 20 mA
Vf - Forward Voltage3.4 V, 3.4 V, 1.9 V
Power Rating72 mW, 120 mW, 120 mW
Lens ColorColorless
Lens Dimensions2.39 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
Height1.9 mm
Length3.5 mm
Luminous Intensity40 mcd, 160 mcd, 80 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?