Reference Only

597-7703-602F

Obsolete
Multi-Color LEDs Red/Grn, 631/571nm 55/45mcd, 20mA

Manufacturer:

Mfr Part:
597-7703-602F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature631 nm, 571 nm
Viewing Angle130 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2 V
Power Rating75 mW, 75 mW
Lens ColorColorless
Lens Dimensions1.6 mm x 1.5 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height1.1 mm
Length3.2 mm
Luminous Intensity55 mcd, 45 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?