Reference Only

597-7701-20-2LF

Multi-Color LEDs .

Manufacturer:

Mfr Part:
597-7701-20-2LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-4
Illumination ColorRed, Green
Lens ColorColorless
Height1.9 mm
Length3.5 mm
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$69.00
$0.86$86.00
$0.737$368.50
$0.696$696.00
$0.662$1,655.00
$0.633$3,165.00
$0.601$6,010.00
Need more?
Contact Us