Reference Only

597-7701-102F

Obsolete
Multi-Color LEDs Red/Green Diffused

Manufacturer:

Mfr Part:
597-7701-102F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1210 (3025 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature630 nm, 565 nm
Viewing Angle170 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2 V
Power Rating65 mW
Lens ColorColorless
Lens Dimensions1.65 mm x 1.27 mm
Lens ShapeRectangular
Lens TransparencyDiffused
Height1.2 mm
Length3.05 mm
Luminous Intensity4 mcd, 12 mcd
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Moisture SensitiveYes
PackagingCut Tape
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.62 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?