Reference Only

597-6901-602F

End of Life
White LEDs White InGaN 28mcd 20mA

Manufacturer:

Mfr Part:
597-6901-602F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Illumination ColorCool White
Luminous Intensity112 mcd
Viewing Angle70 deg
If - Forward Current20 mA
Vf - Forward Voltage3.15 V
Power Rating70 mW
Length3.2 mm
Width1.6 mm
Height1.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lens ColorYellow
Lens Dimensions1.6 mm
Lens ShapeSquare
Lens TransparencyClear
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?