Reference Only
597-6201-607F
Single Color LEDs Orange 611nm 71mcd 20mA.
Datasheet
597-6201-607F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Orange LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Wavelength/Color Temperature | 605 nm | |
| Illumination Color | Orange | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 75 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.6 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Packaging | Reel | |
| Height | 1.1 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 450 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 70 deg | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.273 | $819.00 | |
| $0.26 | $1,560.00 | |
| $0.247 | $2,223.00 | |
| $0.241 | $5,784.00 |
Need more?