Reference Only

597-5004-402F

Obsolete
Single Color LEDs Red Diffused

Manufacturer:

Mfr Part:
597-5004-402F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature626 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Power Rating81 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyNon-Diffused
PackagingCut Tape
Height0.7 mm
Length1.6 mm
Luminous Intensity50 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle152 deg
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?