Reference Only

597-3902-502F

Obsolete
White LEDs White, InGaN 900mcd, 20mA

Manufacturer:

Mfr Part:
597-3902-502F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Illumination ColorCool White
Wavelength/Color Temperature7700 K
Luminous Intensity900 mcd
Viewing Angle110 deg
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Power Rating84 mW
Length3 mm
Width2 mm
Height1.3 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?