Reference Only

597-3901-831F

White LEDs White, 20mA

Manufacturer:

Mfr Part:
597-3901-831F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Illumination ColorWhite
Luminous Intensity240 mcd
Viewing Angle130 deg
If - Forward Current20 mA
Vf - Forward Voltage3.4 V
Power Rating70 mW
Length1.6 mm
Width0.8 mm
Height0.55 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Lens ColorYellow
Lens Dimensions1.1 mm
Lens ShapeRectangular
Lens TransparencyClear
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?