Reference Only

597-3612-402F

Obsolete
Single Color LEDs Blue

Manufacturer:

Mfr Part:
597-3612-402F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature470 nm
Illumination ColorBlue
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating80 mW
Lens ColorColorless
Lens Dimensions2.01 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
PackagingCut Tape
Height1.5 mm
Length3 mm
Luminous Intensity47 mcd
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle50 deg
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?