Reference Only

597-3607-502F

Obsolete
Single Color LEDs SMD LED 0402 470nm B Sample Strip

Manufacturer:

Mfr Part:
597-3607-502F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature470 nm
Luminous Intensity9 mcd
If - Forward Current5 mA
Vf - Forward Voltage2.9 V
Power Rating33 mW
Lens ColorColorless
Lens Dimensions0.6 mm
Lens ShapeSquare
Lens TransparencyWater Clear
PackagingReel
Height0.2 mm
Illumination ColorBlue
Length1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle135 deg
Width0.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?