Reference Only
597-3602-50-2SF
Single Color LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Illumination Color | Blue | |
| Mounting Style | SMD/SMT | |
| Packaging | Strip | |
| Product Type | Single Color LEDs | |
| Product | Blue LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Wavelength/Color Temperature | 470 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.383 | $7.66 | |
| $0.255 | $25.50 | |
| $0.176 | $88.00 | |
| $0.156 | $156.00 | |
| $0.144 | $360.00 | |
| $0.135 | $675.00 | |
| $0.123 | $1,230.00 |
Need more?