Reference Only

597-3301-50-2SF

Single Color LEDs .

Manufacturer:

Mfr Part:
597-3301-50-2SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature570 nm
PackagingStrip
Illumination ColorGreen
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Strip

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.456$9.12
$0.323$32.30
$0.267$133.50
$0.245$245.00
$0.23$575.00
$0.198$990.00
Need more?