Reference Only

597-3212-402F

Single Color LEDs Orange.

Manufacturer:

Mfr Part:
597-3212-402F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature609 nm
Luminous Intensity16 mcd
If - Forward Current20 mA
PackagingCut Tape
Height0.8 mm
Illumination ColorOrange
Length2 mm
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 520 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.06$551.20
$1.00$1,000.00
$0.96$2,400.00
$0.92$4,600.00
$0.88$8,800.00
Need more?
Contact Us